SMDJ12C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,852
Unit Price: RM2.68000
Datasheet

Similar


Bourns Inc.
In Stock: 11,492
Unit Price: RM1.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,019
Unit Price: RM2.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Bourns Inc.
In Stock: 14,372
Unit Price: RM2.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.54583
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.97293
20.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ12C

DigiKey Part Number
SMDJ12C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ12C
Description
TVS DIODE 12VWM 20.9VC DO214AB
Customer Reference
Detailed Description
20.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ12C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
12.6V
Voltage - Clamping (Max) @ Ipp
20.9V
Current - Peak Pulse (10/1000µs)
150.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes