
SMDJ350A | |
|---|---|
DigiKey Part Number | 18-SMDJ350ATR-ND - Tape & Reel (TR) 18-SMDJ350ACT-ND - Cut Tape (CT) 18-SMDJ350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ350A |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM5.87500 | RM58.75 |
| 100 | RM4.02350 | RM402.35 |
| 500 | RM3.23174 | RM1,615.87 |
| 1,000 | RM2.97730 | RM2,977.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.59991 | RM10,799.73 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |


