SMDJ54C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,713
Unit Price: RM3.59000
Datasheet

Similar


Bourns Inc.
In Stock: 714
Unit Price: RM1.93000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: RM3.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM4.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Bourns Inc.
In Stock: 7,313
Unit Price: RM4.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.86994
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet
91.46V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54C

DigiKey Part Number
SMDJ54C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54C
Description
TVS DIODE 54VWM 91.46V DO214AB
Customer Reference
Detailed Description
91.46V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ54C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
56.84V
Voltage - Clamping (Max) @ Ipp
91.46V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable