
SMDJ8.0CA | |
|---|---|
DigiKey Part Number | SMDJ8.0CATR-ND - Tape & Reel (TR) SMDJ8.0CACT-ND - Cut Tape (CT) SMDJ8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ8.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 220.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.0CA | Bourns Inc. | 19,321 | SMCJ8.0CABCT-ND | RM4.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.20800 | RM42.08 |
| 100 | RM2.80570 | RM280.57 |
| 500 | RM2.20396 | RM1,101.98 |
| 1,000 | RM2.01027 | RM2,010.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.47159 | RM4,414.77 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

