


SMF7.0A | |
|---|---|
DigiKey Part Number | F5751TR-ND - Tape & Reel (TR) F5751CT-ND - Cut Tape (CT) F5751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.0A |
Description | TVS DIODE 7VWM 12VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF7.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.12300 | RM11.23 |
| 100 | RM0.47280 | RM47.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32308 | RM969.24 |
| 6,000 | RM0.32089 | RM1,925.34 |
| 9,000 | RM0.31662 | RM2,849.58 |
| 15,000 | RM0.28073 | RM4,210.95 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


