42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF26A-T13

DigiKey Part Number
18-SMF26A-T13TR-ND - Tape & Reel (TR)
18-SMF26A-T13CT-ND - Cut Tape (CT)
18-SMF26A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A-T13
Description
TVS DIODE 26VWM 42.1VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,672
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.15800RM11.58
100RM0.48070RM48.07
500RM0.44916RM224.58
1,000RM0.39006RM390.06
2,000RM0.38809RM776.18
5,000RM0.38539RM1,926.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31662RM3,166.20
20,000RM0.31662RM6,332.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500