
SMF28A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF28A-T13TR-ND - Tape & Reel (TR) 18-SMF28A-T13CT-ND - Cut Tape (CT) 18-SMF28A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-T13 |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24900 | RM12.49 |
| 100 | RM0.79190 | RM79.19 |
| 500 | RM0.59312 | RM296.56 |
| 1,000 | RM0.52895 | RM528.95 |
| 2,000 | RM0.47485 | RM949.70 |
| 5,000 | RM0.41622 | RM2,081.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31662 | RM3,166.20 |
| 20,000 | RM0.29120 | RM5,824.00 |
| 30,000 | RM0.28073 | RM8,421.90 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


