
SMF4L45CA | |
|---|---|
DigiKey Part Number | 18-SMF4L45CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L45CA |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42158 | RM1,264.74 |
| 6,000 | RM0.41370 | RM2,482.20 |
| 9,000 | RM0.40543 | RM3,648.87 |
| 15,000 | RM0.37315 | RM5,597.25 |
| 21,000 | RM0.36199 | RM7,601.79 |
| Unit Price without VAT: | RM0.42158 |
|---|---|
| Unit Price with VAT: | RM0.46374 |

