
SMF4L8.0AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L8.0AT1GTR-ND - Tape & Reel (TR) 18-SMF4L8.0AT1GCT-ND - Cut Tape (CT) 18-SMF4L8.0AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L8.0AT1G |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 27.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.32800 | RM13.28 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.53584 | RM267.92 |
| 1,000 | RM0.50432 | RM504.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49037 | RM1,471.11 |
| 6,000 | RM0.40976 | RM2,458.56 |
| 9,000 | RM0.36199 | RM3,257.91 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

