13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L8.0AT1G

DigiKey Part Number
18-SMF4L8.0AT1GTR-ND - Tape & Reel (TR)
18-SMF4L8.0AT1GCT-ND - Cut Tape (CT)
18-SMF4L8.0AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L8.0AT1G
Description
TVS DIODE 8VWM 13.6VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
27.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.32800RM13.28
100RM0.56340RM56.34
500RM0.53584RM267.92
1,000RM0.50432RM504.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.49037RM1,471.11
6,000RM0.40976RM2,458.56
9,000RM0.36199RM3,257.91
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900