SP1001-05VTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12,106
Unit Price: RM3.51000
Datasheet
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1001-05VTG

DigiKey Part Number
F6185TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1001-05VTG
Description
TVS DIODE 5.5VWM 13VC SOT963
Customer Reference
Detailed Description
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes