
SPXV008.L | |
|---|---|
DigiKey Part Number | 5666-SPXV008.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXV008.L |
Description | FUSE CARTRIDGE 8A 1.5KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.333" L (10.30mm x 84.65mm) | |
Melting I²t | 121.0 | |
DC Cold Resistance | 0.0349 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM99.63160 | RM4,981.58 |
| Unit Price without VAT: | RM99.63160 |
|---|---|
| Unit Price with VAT: | RM109.59476 |


