Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Launches Industrial Solid-State Relays with Market Leading Reliability and Efficiency

SRP1-CBDZH-050NF-N

DigiKey Part Number
18-SRP1-CBDZH-050NF-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CBDZH-050NF-N
Description
SRP1-CBF
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
50 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM313.39000RM313.39
10RM279.07800RM2,790.78
25RM266.47000RM6,661.75
50RM257.30480RM12,865.24
100RM248.45050RM24,845.05
Manufacturers Standard Package
Unit Price without VAT:RM313.39000
Unit Price with VAT:RM344.72900