243V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SZ1SMA150AT3G

DigiKey Part Number
18-SZ1SMA150AT3GTR-ND - Tape & Reel (TR)
18-SZ1SMA150AT3GCT-ND - Cut Tape (CT)
18-SZ1SMA150AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA150AT3G
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
243V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
127pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM2.05700RM20.57
100RM1.37110RM137.11
500RM1.05466RM527.33
1,000RM0.86680RM866.80
2,000RM0.86483RM1,729.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.77996RM3,899.80
10,000RM0.76066RM7,606.60
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600