
SZ1SMA51AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA51AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA51AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA51AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA51AT3G |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59600 | RM15.96 |
| 100 | RM1.02600 | RM102.60 |
| 500 | RM0.78052 | RM390.26 |
| 1,000 | RM0.70136 | RM701.36 |
| 2,000 | RM0.63472 | RM1,269.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.56252 | RM2,812.60 |
| 10,000 | RM0.51789 | RM5,178.90 |
| 15,000 | RM0.50481 | RM7,572.15 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

