


SZ1SMA75AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA75AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA75AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA75AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA75AT3G |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.54100 | RM15.41 |
| 100 | RM1.02600 | RM102.60 |
| 500 | RM0.83788 | RM418.94 |
| 1,000 | RM0.74907 | RM749.07 |
| 2,000 | RM0.74328 | RM1,486.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.56760 | RM2,838.00 |
| 10,000 | RM0.50481 | RM5,048.10 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

