
SZ5KASMC14AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC14AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC14AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC14AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC14AT3G |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 215.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 215.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.71000 | RM14.71 |
| 10 | RM9.59400 | RM95.94 |
| 100 | RM6.68890 | RM668.89 |
| 500 | RM5.80198 | RM2,900.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.32672 | RM13,316.80 |
| Unit Price without VAT: | RM14.71000 |
|---|---|
| Unit Price with VAT: | RM16.18100 |

