SZP6SMB12AT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,083
Unit Price: RM1.77000
Datasheet
16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB12AT3G

DigiKey Part Number
F11606TR-ND - Tape & Reel (TR)
F11606CT-ND - Cut Tape (CT)
F11606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB12AT3G
Description
TVS DIODE 10.2VWM 16.7VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1435pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.86400RM18.64
100RM1.20250RM120.25
500RM0.91676RM458.38
1,000RM0.82456RM824.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.65221RM1,630.52
5,000RM0.59661RM2,983.05
7,500RM0.56827RM4,262.03
12,500RM0.54175RM6,771.87
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900