
SZP6SMB82AT3G | |
|---|---|
DigiKey Part Number | F11644TR-ND - Tape & Reel (TR) F11644CT-ND - Cut Tape (CT) F11644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB82AT3G |
Description | TVS DIODE 70.1VWM 113VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86400 | RM18.64 |
| 100 | RM1.20250 | RM120.25 |
| 500 | RM0.91676 | RM458.38 |
| 1,000 | RM0.82456 | RM824.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.65221 | RM1,630.52 |
| 5,000 | RM0.59661 | RM2,983.05 |
| 7,500 | RM0.56827 | RM4,262.03 |
| 12,500 | RM0.54175 | RM6,771.87 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

