180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV14RP115M

DigiKey Part Number
F4001-ND
Manufacturer
Manufacturer Product Number
TMOV14RP115M
Description
VARISTOR 180V 6KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
6 kA
Energy
35J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 14mm 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,200RM3.71411RM4,456.93
Unit Price without VAT:RM3.71411
Unit Price with VAT:RM4.08552