
TP6KE30A | |
|---|---|
DigiKey Part Number | F6911TR-ND - Tape & Reel (TR) F6911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE30A |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.95700 | RM9.57 |
| 100 | RM0.75650 | RM75.65 |
| 500 | RM0.66192 | RM330.96 |
| 1,000 | RM0.65010 | RM650.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63883 | RM2,555.32 |
| 8,000 | RM0.63710 | RM5,096.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

