
TP6KE68CA | |
|---|---|
DigiKey Part Number | F6862TR-ND - Tape & Reel (TR) F6862CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80500 | RM18.05 |
| 100 | RM1.16580 | RM116.58 |
| 500 | RM0.89122 | RM445.61 |
| 1,000 | RM0.80270 | RM802.70 |
| 2,000 | RM0.72815 | RM1,456.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.73933 | RM2,957.32 |
| 8,000 | RM0.73600 | RM5,888.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

