
TP6KE91CA | |
|---|---|
DigiKey Part Number | F6868TR-ND - Tape & Reel (TR) F6868CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE91CA |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80900 | RM18.09 |
| 100 | RM1.16880 | RM116.88 |
| 500 | RM0.89350 | RM446.75 |
| 1,000 | RM0.80473 | RM804.73 |
| 2,000 | RM0.73000 | RM1,460.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.74121 | RM2,964.84 |
| 8,000 | RM0.73787 | RM5,902.96 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

