


TPSMB13CA | |
|---|---|
DigiKey Part Number | F6305TR-ND - Tape & Reel (TR) F6305CT-ND - Cut Tape (CT) F6305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB13CA |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.93500 | RM19.35 |
| 100 | RM1.24820 | RM124.82 |
| 500 | RM0.95270 | RM476.35 |
| 1,000 | RM0.85746 | RM857.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66277 | RM1,988.31 |
| 6,000 | RM0.60789 | RM3,647.34 |
| 9,000 | RM0.57992 | RM5,219.28 |
| 15,000 | RM0.56884 | RM8,532.60 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

