
TPSMC110A | |
|---|---|
DigiKey Part Number | 18-TPSMC110ATR-ND - Tape & Reel (TR) 18-TPSMC110ACT-ND - Cut Tape (CT) 18-TPSMC110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC110A |
Description | TVS DIODE 94.5VWM 152VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94.5V | |
Voltage - Breakdown (Min) | 104.5V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.51800 | RM35.18 |
| 100 | RM2.34550 | RM234.55 |
| 500 | RM1.84258 | RM921.29 |
| 1,000 | RM1.68080 | RM1,680.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.47750 | RM4,432.50 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

