
TPSMC180CA | |
|---|---|
DigiKey Part Number | 18-TPSMC180CATR-ND - Tape & Reel (TR) 18-TPSMC180CACT-ND - Cut Tape (CT) 18-TPSMC180CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC180CA |
Description | TVS DIODE 153.9VWM 246VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 153.9V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.64800 | RM36.48 |
| 100 | RM2.43690 | RM243.69 |
| 500 | RM1.91736 | RM958.68 |
| 1,000 | RM1.75023 | RM1,750.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.55138 | RM4,654.14 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

