13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L8.0A

DigiKey Part Number
F7531TR-ND - Tape & Reel (TR)
F7531CT-ND - Cut Tape (CT)
F7531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L8.0A
Description
TVS DIODE 8VWM 13.6VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
27.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.51700RM15.17
100RM0.82740RM82.74
500RM0.72890RM364.45
1,000RM0.68162RM681.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52008RM1,560.24
6,000RM0.49423RM2,965.38
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200