



TRF600-150-B-0.5 | |
|---|---|
DigiKey Part Number | TRF600-150-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF600-150-B-0.5 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" L x 0.181" W (9.00mm x 4.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 5 | RM3.97200 | RM19.86 |
| 10 | RM3.66000 | RM36.60 |
| 50 | RM3.03860 | RM151.93 |
| 100 | RM2.80330 | RM280.33 |
| 250 | RM2.51940 | RM629.85 |
| 500 | RM2.32310 | RM1,161.55 |
| 1,000 | RM2.14127 | RM2,141.27 |
| 5,000 | RM1.89268 | RM9,463.40 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

