V100ZA05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,999
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.49066
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.49066
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.49066
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V100ZA05PX2855

DigiKey Part Number
V100ZA05PX2855-ND
Manufacturer
Manufacturer Product Number
V100ZA05PX2855
Description
VARISTOR 100V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
81 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
400 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,500RM0.55639RM2,503.76
Unit Price without VAT:RM0.55639
Unit Price with VAT:RM0.61203