Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10E320PL1A7 | |
|---|---|
DigiKey Part Number | 18-V10E320PL1A7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E320PL1A7 |
Description | RADIAL VARISTOR 10MM ROHS/LEAD F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 67J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E320P | Littelfuse Inc. | 2,928 | F5348-ND | RM1.77000 | Parametric Equivalent |
| V10E320PL1B | Littelfuse Inc. | 0 | V10E320PL1B-ND | RM0.92834 | Parametric Equivalent |
| V10E320PL1T7 | Littelfuse Inc. | 6,448 | 18-V10E320PL1T7CT-ND | RM2.25000 | Parametric Equivalent |
| V10E320PL1TX2855 | Littelfuse Inc. | 0 | V10E320PL1TX2855-ND | RM1.10734 | Parametric Equivalent |
| V10E320PL2B | Littelfuse Inc. | 0 | 18-V10E320PL2B-ND | RM0.92834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.00601 | RM5,030.05 |
| Unit Price without VAT: | RM1.00601 |
|---|---|
| Unit Price with VAT: | RM1.10661 |





