
V11X550E | |
|---|---|
DigiKey Part Number | 18-V11X550E-ND |
Manufacturer | |
Manufacturer Product Number | V11X550E |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 180J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.94000 | RM1.94 |
| 10 | RM1.36700 | RM13.67 |
| 25 | RM1.22280 | RM30.57 |
| 100 | RM1.06450 | RM106.45 |
| 250 | RM0.98908 | RM247.27 |
| 500 | RM0.94358 | RM471.79 |
| 1,000 | RM0.90605 | RM906.05 |
| 2,500 | RM0.86644 | RM2,166.10 |
| 5,000 | RM0.84258 | RM4,212.90 |
| Unit Price without VAT: | RM1.94000 |
|---|---|
| Unit Price with VAT: | RM2.13400 |

