


V14E300PL1T | |
|---|---|
DigiKey Part Number | 18-V14E300PL1TTR-ND - Tape & Reel (TR) 18-V14E300PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E300PL1T |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.66300 | RM16.63 |
| 25 | RM1.49080 | RM37.27 |
| 100 | RM1.29940 | RM129.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.05325 | RM421.30 |
| 800 | RM1.01006 | RM808.05 |
| 1,200 | RM0.98838 | RM1,186.06 |
| 2,000 | RM0.96440 | RM1,928.80 |
| 2,800 | RM0.95036 | RM2,661.01 |
| 4,000 | RM0.93686 | RM3,747.44 |
| 10,000 | RM0.92098 | RM9,209.80 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

