


V14E300PL2T | |
|---|---|
DigiKey Part Number | 18-V14E300PL2TTR-ND - Tape & Reel (TR) 18-V14E300PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E300PL2T |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.60800 | RM16.08 |
| 25 | RM1.43720 | RM35.93 |
| 100 | RM1.25330 | RM125.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.01515 | RM406.06 |
| 800 | RM0.97323 | RM778.58 |
| 1,200 | RM0.95220 | RM1,142.64 |
| 2,000 | RM0.92896 | RM1,857.92 |
| 2,800 | RM0.91535 | RM2,562.98 |
| 4,000 | RM0.90226 | RM3,609.04 |
| 10,000 | RM0.88601 | RM8,860.10 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

