Image for V14E40PB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E40PB1

DigiKey Part Number
18-V14E40PB1-ND
Manufacturer
Manufacturer Product Number
V14E40PB1
Description
VARISTOR 68V 4KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
4 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,100RM1.12695RM2,366.59
Unit Price without VAT:RM1.12695
Unit Price with VAT:RM1.23965