V150LC1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,402
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.55797
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.55639
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.49246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56391
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.49066
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.54126
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150LC1PX2855

DigiKey Part Number
V150LC1PX2855-ND
Manufacturer
Manufacturer Product Number
V150LC1PX2855
Description
VARISTOR 250V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
225 V
Varistor Voltage (Typ)
250 V
Varistor Voltage (Max)
275 V
Current - Surge
1.2 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
9,000RM0.54205RM4,878.45
Unit Price without VAT:RM0.54205
Unit Price with VAT:RM0.59626