V150ZS8PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 13,240
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.01601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.90454
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.99190
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.90701
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.90701
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.99457
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.90701
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.99457
Datasheet
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V150ZS8PX2855

DigiKey Part Number
V150ZS8PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V150ZS8PX2855
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
127 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
4.5 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
1910 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.99457RM3,480.99
Unit Price without VAT:RM0.99457
Unit Price with VAT:RM1.09403