


V18MLA0603NR | |
|---|---|
DigiKey Part Number | 18-V18MLA0603NRTR-ND - Tape & Reel (TR) 18-V18MLA0603NRCT-ND - Cut Tape (CT) 18-V18MLA0603NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0603NR |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.24400 | RM12.44 |
| 25 | RM1.11080 | RM27.77 |
| 100 | RM0.96220 | RM96.22 |
| 250 | RM0.89112 | RM222.78 |
| 500 | RM0.84830 | RM424.15 |
| 1,000 | RM0.81307 | RM813.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64545 | RM2,581.80 |
| 8,000 | RM0.62877 | RM5,030.16 |
| 12,000 | RM0.62756 | RM7,530.72 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |


