V20E275PL2A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 38,517
Unit Price: RM7.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.07731
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.07731
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.56044
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,334
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.52063
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.50177
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 980
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.50177
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.45485
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.52063
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.50177
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,000
Unit Price: RM3.51000
Datasheet
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E275PL2A1

DigiKey Part Number
18-V20E275PL2A1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V20E275PL2A1
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
10 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.50177RM3,003.54
Unit Price without VAT:RM1.50177
Unit Price with VAT:RM1.65195