V250LA4PX2855 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,782
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.51169
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.56322
Datasheet
LA, ZA Series 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V250LA4PX2855

DigiKey Part Number
V250LA4PX2855-ND
Manufacturer
Manufacturer Product Number
V250LA4PX2855
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
330 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.39000RM1.39
10RM0.96500RM9.65
25RM0.85800RM21.45
100RM0.73990RM73.99
250RM0.68412RM171.03
500RM0.65040RM325.20
1,500RM0.60879RM913.19
3,000RM0.58840RM1,765.20
6,000RM0.57162RM3,429.72
Manufacturers Standard Package
Unit Price without VAT:RM1.39000
Unit Price with VAT:RM1.52900