34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V26MLA1206NT

DigiKey Part Number
18-V26MLA1206NTTR-ND - Tape & Reel (TR)
18-V26MLA1206NTCT-ND - Cut Tape (CT)
18-V26MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V26MLA1206NT
Description
VARISTOR 34V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
34 V
Varistor Voltage (Max)
38.5 V
Current - Surge
150 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
720 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,683
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM3.16400RM31.64
25RM2.85720RM71.43
100RM2.52280RM252.28
250RM2.36320RM590.80
500RM2.28166RM1,140.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.86411RM18,641.10
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700