


V275LT40BP | |
|---|---|
DigiKey Part Number | 18-V275LT40BPTR-ND - Tape & Reel (TR) 18-V275LT40BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LT40BP |
Description | VARISTOR 421V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 421 V | |
Varistor Voltage (Max) | 453 V | |
Current - Surge | 6.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.57300 | RM25.73 |
| 25 | RM2.31840 | RM57.96 |
| 100 | RM2.03580 | RM203.58 |
| 250 | RM1.90160 | RM475.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54574 | RM772.87 |
| 1,000 | RM1.48916 | RM1,489.16 |
| 1,500 | RM1.46082 | RM2,191.23 |
| 2,500 | RM1.42942 | RM3,573.55 |
| 3,500 | RM1.41104 | RM4,938.64 |
| 5,000 | RM1.39575 | RM6,978.75 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

