
V275MLA0805NS | |
|---|---|
DigiKey Part Number | 18-V275MLA0805NSTR-ND - Tape & Reel (TR) 18-V275MLA0805NSCT-ND - Cut Tape (CT) 18-V275MLA0805NSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V275MLA0805NS |
Description | VARISTOR 430V 100A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 100 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.15900 | RM11.59 |
| 25 | RM1.03160 | RM25.79 |
| 100 | RM0.89200 | RM89.20 |
| 250 | RM0.82516 | RM206.29 |
| 500 | RM0.78506 | RM392.53 |
| 1,000 | RM0.75203 | RM752.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.65236 | RM1,304.72 |
| 4,000 | RM0.63219 | RM2,528.76 |
| 6,000 | RM0.62210 | RM3,732.60 |
| 10,000 | RM0.61306 | RM6,130.60 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


