V150LS20APX1347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 46,772
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.55052
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.60377
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.54265
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.60377
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,965
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.55052
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.58406
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.44257
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.44257
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.58406
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.44257
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.39575
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.58406
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150LS20APX1347

DigiKey Part Number
V150LS20APX1347-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V150LS20APX1347
Description
VARISTOR 240V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
6.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.53709RM7,685.45
Unit Price without VAT:RM1.53709
Unit Price with VAT:RM1.69080