750 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased
Building Automation – Protect/Sense/Control

V481DB40

DigiKey Part Number
F3748-ND
Manufacturer
Manufacturer Product Number
V481DB40
Description
VARISTOR 750V 40KA BLADE TYPE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
480 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
40 kA
Energy
650J
Number of Circuits
1
Capacitance @ Frequency
2700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Blade Type, Encased
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM205.55000RM205.55
10RM169.49500RM1,694.95
30RM158.95533RM4,768.66
100RM150.58760RM15,058.76
250RM147.79036RM36,947.59
Manufacturers Standard Package
Unit Price without VAT:RM205.55000
Unit Price with VAT:RM226.10500