
8102-C PLAIN ALUMINUM | |
|---|---|
DigiKey Part Number | L194-ND |
Manufacturer | |
Manufacturer Product Number | 8102-C PLAIN ALUMINUM |
Description | CHASSIS ALUM UNPTD 10"L X 8"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Split Sides 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | Cap (Cover) | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.11000 | RM153.11 |
| Unit Price without VAT: | RM153.11000 |
|---|---|
| Unit Price with VAT: | RM168.42100 |


