
J-872 PL/UNPD | |
|---|---|
DigiKey Part Number | L113-ND |
Manufacturer | |
Manufacturer Product Number | J-872 PL/UNPD |
Description | CHASSIS ALUM 3.25"L X 2.13"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 3.250" L x 2.125" W (82.55mm x 53.98mm) X 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 3.250" L x 2.125" W (82.55mm x 53.98mm) | |
Height | 1.125" (28.58mm) | |
Area (L x W) | 6.91in² (44.6cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.93000 | RM25.93 |
| Unit Price without VAT: | RM25.93000 |
|---|---|
| Unit Price with VAT: | RM28.52300 |

