
UPS 350-12-9-BLUE/WHITE | |
|---|---|
DigiKey Part Number | L182-ND |
Manufacturer | |
Manufacturer Product Number | UPS 350-12-9-BLUE/WHITE |
Description | CABINET ALUM 11.75"L X 8.88"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White End Panel(s) 11.750" L x 8.875" W (298.45mm x 225.43mm) X 3.313" (84.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Cabinet | |
Size / Dimension | 11.750" L x 8.875" W (298.45mm x 225.43mm) | |
Height | 3.313" (84.15mm) | |
Area (L x W) | 104in² (671cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 0.063" (1.60mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM613.54000 | RM613.54 |
| 5 | RM524.46200 | RM2,622.31 |
| 10 | RM499.24500 | RM4,992.45 |
| Unit Price without VAT: | RM613.54000 |
|---|---|
| Unit Price with VAT: | RM674.89400 |

