
LTG0402 | |
|---|---|
DigiKey Part Number | 5155-LTG0402-ND |
Manufacturer | |
Manufacturer Product Number | LTG0402 |
Description | Thermal Guide, Thermal bridge |
Customer Reference | |
Detailed Description | Thermal Pad Black 1.00mm x 0.50mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lotus Microsystems | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer Low Thermal Resistance | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.00mm x 0.50mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 37°C/W | |
Thermal Conductivity | 153W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.89600 | RM18.96 |
| 50 | RM1.72760 | RM86.38 |
| 100 | RM1.64330 | RM164.33 |
| 250 | RM1.55900 | RM389.75 |
| 500 | RM1.43260 | RM716.30 |
| Unit Price without VAT: | RM1.89600 |
|---|---|
| Unit Price with VAT: | RM2.08560 |





