
KW1-801AWB | |
|---|---|
DigiKey Part Number | 3528-KW1-801AWB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-801AWB |
Description | 0.8'' 1-DIGIT 7SEG WHT TH DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3.2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 10-DIP (0.900", 22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 135mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-DIP (0.900", 22.86mm) |

