3D Printing Filament Green (LulzBot Green) ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Green (LulzBot Green) ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-AB0123

DigiKey Part Number
1942-1100-ND
Manufacturer
Manufacturer Product Number
RM-AB0123
Description
FILAMENT GREEN ABS 0.112" 1KG
Customer Reference
Detailed Description
3D Printing Filament Green (LulzBot Green) ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Not For New Designs
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Green (LulzBot Green)
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
235°C ~ 245°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM169.22000RM169.22
Manufacturers Standard Package
Unit Price without VAT:RM169.22000
Unit Price with VAT:RM186.14200